| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-626 |
516-038-501-626
| Heilind Number: | EDA516-038-501-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-626 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-626 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in various applications. Crafted with precision from Copper Alloy, it guarantees optimal conductivity, while the Gold over Nickel plating offers enhanced durability and corrosion resistance. Featuring a Taper Tail design, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in the quality and efficiency of our Rack & Panel Connector to meet your connectivity needs with excellence.

