| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-630 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-630 |
516-038-501-630
| Heilind Number: | EDA516-038-501-630 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-630 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-630 Rack & Panel Connector, the perfect solution for your high-performance connectivity needs. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance for long-lasting performance. The Taper Tail contact design provides a secure and stable connection, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in the quality and versatility of this connector for seamless integration in your PCB setups.

