| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-631 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-631 |
516-038-501-631
| Heilind Number: | EDA516-038-501-631 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-631 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-631 Rack & Panel Connector, the ultimate solution for seamless and secure board-to-board PCB connectivity. Designed for high-performance applications, this connector is engineered to meet the demands of modern technology. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. The contact material, made of durable Copper Alloy, and contact plating of Gold over Nickel, guarantees optimal conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers easy installation and a secure connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in the quality and performance of our Rack & Panel Connector for all your PCB connectivity needs.

