| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-632 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-632 |
516-038-501-632
| Heilind Number: | EDA516-038-501-632 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-632 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector, SKU 516-038-501-632. Designed for seamless board-to-board PCB connections, this connector boasts a durable construction with copper alloy contacts and gold plating over nickel for optimal conductivity and corrosion resistance. With a generous amperage rating of 8.5 A, it ensures reliable power transmission even in demanding industrial environments. The innovative taper tail contact type ensures secure and efficient mating, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Trust in this connector to streamline your electronic systems and maintain peak efficiency.

