| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-635 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-635 |
516-038-501-635
| Heilind Number: | EDA516-038-501-635 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-635 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-038-501-635 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for durability and reliability, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal signal transmission even in demanding environments. Featuring a taper tail contact type, it provides secure and efficient mating, while its 8.5 A amperage rating supports power-hungry applications. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of industrial settings. Trust in the quality and performance of our Rack & Panel Connector for your connectivity needs.

