| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-636 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-636 |
516-038-501-636
| Heilind Number: | EDA516-038-501-636 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-636 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, perfect for seamlessly linking circuit boards in a variety of electronic applications. Designed for efficient power transmission, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable connectivity. Crafted from durable Copper Alloy with a protective layer of Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. The innovative Taper Tail contact type enhances signal integrity, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in both industrial and commercial settings. Trust in this essential component to deliver seamless and secure board-to-board connections every time.

