| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-640 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-640 |
516-038-501-640
| Heilind Number: | EDA516-038-501-640 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-640 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to meet the demands of demanding electronic applications. With a robust construction and precision engineering, this connector ensures reliable and secure connections in even the most challenging environments. The use of Copper Alloy contacts with Gold over Nickel plating guarantees optimal conductivity and corrosion resistance, while the Taper Tail design allows for easy and efficient installation. Rated for an amperage of 8.5 A and operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its durability and performance to keep your systems running smoothly.

