| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-641 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-641 |
516-038-501-641
| Heilind Number: | EDA516-038-501-641 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-641 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features taper tail contacts made of high-quality Copper Alloy, plated with Gold over Nickel for enhanced conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures optimal performance even in demanding environments. Trust in the superior quality of this connector for seamless integration in your electronic systems, meeting the highest standards of reliability and efficiency. Elevate your connectivity solutions with our Rack & Panel Connector.

