| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-642 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-642 |
516-038-501-642
| Heilind Number: | EDA516-038-501-642 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-642 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-038-501-642 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for durability and efficiency, this connector boasts a robust copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. Featuring a Taper Tail contact type, it ensures secure and reliable connections in any application. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for use in demanding environments. Trust in the 516-038-501-642 to deliver exceptional performance in your PCB assembly projects.

