| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-646 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-646 |
516-038-501-646
| Heilind Number: | EDA516-038-501-646 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-646 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, meticulously designed for seamless integration in board-to-board PCB applications. Crafted with precision and durability in mind, this connector guarantees reliable connectivity in a wide range of electronic devices. Featuring a robust copper alloy construction with gold plating over nickel, it ensures superior conductivity and corrosion resistance, even in harsh operating environments. The taper tail contact type further enhances signal integrity, while its impressive 8.5A amperage rating makes it ideal for power-hungry applications. With an operating temperature range of -40 to 105°C, this connector excels in both extreme heat and cold. Trust in our Rack & Panel Connector to deliver exceptional performance and longevity in your electronic projects.

