| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-650 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-650 |
516-038-501-650
| Heilind Number: | EDA516-038-501-650 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-650 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-650 Rack & Panel Connector, the ideal solution for seamless board-to-board PCB connections in a wide range of applications. Designed for reliability and performance, this connector offers an amperage rating of 8.5 A, ensuring efficient power transmission. Crafted with high-quality copper alloy contacts plated with gold over nickel, it guarantees excellent conductivity and corrosion resistance. The innovative Taper Tail contact type provides a secure and stable connection, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Trust in this Connector to deliver superior functionality and durability, meeting the demands of modern electronic systems with ease. Explore the possibilities with this essential component in our extensive lineup of products.

