| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-651 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-651 |
516-038-501-651
| Heilind Number: | EDA516-038-501-651 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-651 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance 516-038-501-651 Rack & Panel Connector, designed for seamless connectivity in demanding environments. With a robust construction and reliable copper alloy contacts plated in gold over nickel, this connector ensures optimal conductivity and durability. The Taper Tail contact type offers a secure fit, perfect for board to board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where reliability is paramount. Trust in the superior quality of this connector for your critical connectivity needs.

