| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-652 |
516-038-501-652
| Heilind Number: | EDA516-038-501-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-652 Rack & Panel Connector, the ultimate solution for seamless connectivity in a variety of applications. With a robust design and high-performance capabilities, this connector is engineered to deliver reliable power and signal transmission. Its sleek Taper Tail contact type, made of durable Copper Alloy and plated with Gold over Nickel, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for both standard and demanding environments. Trust in the quality and efficiency of this connector to streamline your PCB connections and enhance overall system performance. Upgrade to the 516-038-501-652 and experience connectivity like never before.

