| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-655 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-655 |
516-038-501-655
| Heilind Number: | EDA516-038-501-655 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-655 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. Crafted with precision from durable Copper Alloy, this connector ensures reliable power transmission with an amperage rating of 8.5 A. The contact pins are coated with Gold over Nickel for superior conductivity and corrosion resistance, while the Taper Tail design allows for secure and efficient soldering. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial and electronic projects. Trust in its quality construction and performance to keep your systems running smoothly.

