| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-656 |
516-038-501-656
| Heilind Number: | EDA516-038-501-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing the 516-038-501-656 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless board-to-board PCB connections, this connector boasts a robust construction and superior functionality. With an impressive amperage rating of 8.5 A, it ensures efficient power transmission in various applications. The contact material, made of durable copper alloy, guarantees long-lasting performance, while the gold over nickel plating enhances conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers secure and stable connections even in demanding environments. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of industries. Trust in the 516-038-501-656 for seamless and reliable connectivity in your projects.

