| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-662 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-662 |
516-038-501-662
| Heilind Number: | EDA516-038-501-662 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-662 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-038-501-662 Rack & Panel Connector, a high-performance solution designed to streamline your board-to-board PCB connections. With a robust amperage rating of 8.5 A, this connector ensures reliable power delivery in even the most demanding applications. Crafted from durable copper alloy with gold over nickel plating, each contact point guarantees optimal conductivity and corrosion resistance for long-term performance. The innovative Taper Tail design facilitates easy installation and maintenance, while the wide operating temperature range of -40 to 105 °C ensures dependable operation in any environment. Trust in the superior quality and efficiency of our Rack & Panel Connector for seamless connectivity in your electronic systems.

