| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-501-666 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-501-666 |
516-038-501-666
| Heilind Number: | EDA516-038-501-666 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-501-666 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-038-501-666 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for precision and durability, this connector is built to withstand demanding industrial environments with an operating temperature range of -40 to 105 °C. Featuring tapered tail contacts made of robust copper alloy with gold plating over nickel, it ensures reliable signal transmission with minimal signal loss. With an amperage rating of 8.5 A, it is ideal for power and data applications. Trust in the quality and efficiency of this connector for your PCB assembly needs.

