| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-101 |
516-038-520-101
| Heilind Number: | EDA516-038-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision from durable Copper Alloy, each contact is plated with Gold over Nickel for superior conductivity and corrosion resistance. Featuring PC Tail contact type, it guarantees a secure and stable connection even in challenging environments. With an operating temperature range of -40 to 125 °C, it's suitable for a wide variety of applications. Elevate your PCB assembly with this essential connector, a must-have in any professional toolkit.

