| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-102 |
516-038-520-102
| Heilind Number: | EDA516-038-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this essential component features durable Copper Alloy contacts with a protective Gold over Nickel plating for optimal conductivity and longevity. With a robust amperage rating of 8.5 A, it ensures reliable power transmission even in demanding applications. The PC Tail contact type offers easy installation and secure attachment, while the wide operating temperature range of -40 to 125 °C guarantees stable performance in any environment. Upgrade your electronic assemblies with this essential connector for efficient and dependable connectivity.

