| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-105 |
516-038-520-105
| Heilind Number: | EDA516-038-520-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector delivers reliable power transmission with an amperage of 8.5 A, ensuring steady operation even in demanding environments. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting quality and optimal conductivity. Featuring PC Tail contact type, it offers easy installation onto PCBs for efficient board-to-board connections. With an operating temperature range of -40 to 125 °C, it remains functional in varying conditions, making it a versatile and essential component for your electronic assemblies. Elevate your connectivity solutions with this top-of-the-line connector.

