| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-111 |
516-038-520-111
| Heilind Number: | EDA516-038-520-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and durability. The PC Tail contact type offers easy installation onto PCBs, while the wide operating temperature range of -40 to 125 °C makes it suitable for diverse environments. Elevate your PCB connectivity with this essential component.

