| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-115 |
516-038-520-115
| Heilind Number: | EDA516-038-520-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Rack & Panel Connector, designed for seamless integration in a variety of electronic setups. With a durable construction and high-quality materials, this connector ensures reliable performance even in challenging environments. Featuring PC Tail contacts made of copper alloy with a gold over nickel plating, it offers excellent conductivity and corrosion resistance. Its 8.5 A amperage rating makes it suitable for medium-power applications. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your system with this essential component for optimal performance and longevity.

