| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-116 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-116 |
516-038-520-116
| Heilind Number: | EDA516-038-520-116 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-116 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Rack & Panel Connector, designed for optimal performance in a variety of applications. With a durable construction and high-quality materials, this connector ensures reliable power transmission at an amperage of 8.5 A. The PC Tail contact type, crafted from Copper Alloy with a Gold over Nickel plating, guarantees secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is built to withstand challenging environments. Trust in its quality and precision for seamless board-to-board connections in your PCB projects.

