| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-126 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-126 |
516-038-520-126
| Heilind Number: | EDA516-038-520-126 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-126 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. Featuring PC Tail contact type, it facilitates easy installation on PCBs. With an operating temperature range of -40 to 125 °C, it performs flawlessly in a variety of environments. Trust in this essential component for efficient board-to-board connectivity in your projects.

