| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-131 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-131 |
516-038-520-131
| Heilind Number: | EDA516-038-520-131 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-131 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a vital component for seamless interconnection in electronic applications. Designed for efficiency and reliability, this connector features PC Tail contact type, ensuring secure and durable connections. With a robust construction and high-quality materials like Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal performance even in demanding environments. Rated for an amperage of 8.5 A and operating smoothly in a wide temperature range from -40 to 125°C, it's the ideal choice for various industrial and commercial settings. Elevate your PCB assembly projects with this essential connector, a part of our extensive lineup of top-notch electronic components.

