| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-135 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-135 |
516-038-520-135
| Heilind Number: | EDA516-038-520-135 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-135 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Engineered with precision, this connector ensures reliable power transmission with an amperage rating of 8.5 A. The contacts are crafted from durable Copper Alloy, plated with Gold over Nickel for optimal conductivity and corrosion resistance. Featuring PC Tail contact type, it offers secure and easy installation. Operating efficiently in extreme temperatures ranging from -40 to 125 °C, this connector is perfect for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.

