| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-136 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-136 |
516-038-520-136
| Heilind Number: | EDA516-038-520-136 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-136 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your rack and panel connectivity with our premium Rack & Panel Connector. Designed for high-performance applications, this connector features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity and corrosion resistance. The PC Tail contact type ensures secure and reliable connections, while its 8.5 A amperage rating makes it suitable for a wide range of power-intensive tasks. With an operating temperature range of -40 to 125 °C, it's built to withstand extreme environmental conditions. Trust in this connector for seamless board-to-board PCB connections in your projects. Elevate your connectivity game with this essential component.

