| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-140 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-140 |
516-038-520-140
| Heilind Number: | EDA516-038-520-140 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-140 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, it boasts a reliable amperage of 8.5 A, ensuring efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, its PC Tail contact type guarantees secure and lasting connections. Engineered to withstand extreme temperatures ranging from -40 to 125 °C, this connector is a dependable solution for various applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity infrastructure with this essential component, meticulously crafted for optimal performance and longevity.

