| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-150 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-150 |
516-038-520-150
| Heilind Number: | EDA516-038-520-150 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-150 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. With an amperage rating of 8.5 A, it ensures reliable power transmission in diverse electronic applications. Crafted from durable Copper Alloy with Gold over Nickel plating, the PC Tail contacts guarantee optimal conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 125 °C, this connector is built to withstand harsh environmental conditions. Elevate your PCB assembly with this essential component, perfect for a wide range of industrial and commercial projects.

