| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-152 |
516-038-520-152
| Heilind Number: | EDA516-038-520-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this essential component features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity and longevity. The PC Tail contact type ensures secure and efficient connections, while its robust design allows for reliable operation in a wide temperature range from -40 to 125°C. With an amperage rating of 8.5 A, it's perfect for power and signal transmission in various industrial applications. Elevate your engineering projects with this essential connector, a standout choice in our comprehensive range of electronic components.

