| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-155 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-155 |
516-038-520-155
| Heilind Number: | EDA516-038-520-155 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-155 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic applications. Crafted for durability and efficiency, it features PC Tail contact type with Copper Alloy contacts plated in Gold over Nickel for optimal conductivity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it ensures reliable performance even in harsh environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.

