| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-156 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-156 |
516-038-520-156
| Heilind Number: | EDA516-038-520-156 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-156 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB assemblies. Featuring a durable Copper Alloy construction with Gold over Nickel plating, this connector ensures reliable signal transmission even in demanding environments. Its PC Tail contact type facilitates easy installation, while the wide operating temperature range of -40 to 125 °C makes it suitable for various applications. With an amperage rating of 8.5 A, this connector guarantees efficient power delivery, making it an essential component for your connectivity needs. Elevate your electronic systems with this high-performance connector, perfect for Board to Board PCB connections.

