| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-160 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-160 |
516-038-520-160
| Heilind Number: | EDA516-038-520-160 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-160 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. With a durable copper alloy construction and gold plating over nickel contacts, this connector ensures reliable power transmission at an amperage of 8.5 A. Featuring PC Tail contact type, it offers easy installation and secure connection, operating flawlessly in a wide temperature range from -40 to 125 °C. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.

