| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-161 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-161 |
516-038-520-161
| Heilind Number: | EDA516-038-520-161 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-161 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector. Designed for seamless board-to-board connections, this high-performance connector boasts a reliable amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it ensures optimal conductivity and longevity. With PC Tail contact type, it guarantees secure and stable connections even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component.

