| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-200 |
516-038-520-200
| Heilind Number: | EDA516-038-520-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed to deliver optimal performance in various applications. With an amperage capacity of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees long-lasting quality and efficient signal transfer. The PC Tail contact type offers secure and stable connections, even in demanding environments. Operating seamlessly within a wide temperature range of -40 to 125 °C, this connector is built to withstand harsh conditions. Elevate your PCB connectivity with this essential component, perfect for Board to Board and Rack & Panel configurations.

