| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-205 |
516-038-520-205
| Heilind Number: | EDA516-038-520-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-205 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board integration. Featuring a durable construction with Copper Alloy contacts plated in Gold over Nickel, it ensures reliable and efficient power transmission. The PC Tail contact type offers easy installation, while the wide operating temperature range of -40 to 125 °C guarantees optimal functionality in various environments. Trust in this connector to deliver exceptional performance in your electronic applications.

