| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-206 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-206 |
516-038-520-206
| Heilind Number: | EDA516-038-520-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-206 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees efficient signal transfer. Its PC Tail design facilitates easy installation on printed circuit boards, and its wide operating temperature range of -40 to 125°C ensures optimal functionality in diverse environments. Upgrade your connectivity solutions with this essential component.

