| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-211 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-211 |
516-038-520-211
| Heilind Number: | EDA516-038-520-211 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-211 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. This durable connector features a contact made of Copper Alloy, with Gold over Nickel plating for optimal conductivity and corrosion resistance. Its PC Tail contact type ensures secure and reliable connections, even in harsh environments with an operating temperature range of -40 to 125 °C. With an amperage rating of 8.5 A, this connector is ideal for power and signal transmission in PCB assemblies. Elevate your connectivity solutions with this essential component.

