| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-215 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-215 |
516-038-520-215
| Heilind Number: | EDA516-038-520-215 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-215 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Engineered for optimal performance, this connector features PC Tail contacts made from durable Copper Alloy, plated with Gold over Nickel for enhanced conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Operating within a wide temperature range of -40 to 125 °C, it offers robust functionality even in harsh environments. Elevate your connectivity solutions with this essential component, perfect for industrial and commercial setups.

