| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-216 |
516-038-520-216
| Heilind Number: | EDA516-038-520-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-216 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a reliable amperage of 8.5A, ensuring efficient power transmission. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and durability. Featuring PC Tail contact type, it offers easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 125°C, it's suitable for diverse industrial environments. Stay ahead in the game with this essential component that guarantees top-notch performance and longevity in your connectivity systems.

