| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-220 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-220 |
516-038-520-220
| Heilind Number: | EDA516-038-520-220 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-220 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector offers reliable power transmission with an amperage capacity of 8.5 A. Crafted from durable Copper Alloy, it ensures long-lasting performance, while the Gold over Nickel plating guarantees optimal conductivity. Featuring PC Tail contact type, it facilitates easy installation onto PCBs. With an operating temperature range of -40 to 125 °C, it is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

