| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-222 |
516-038-520-222
| Heilind Number: | EDA516-038-520-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector boasts a robust construction, ensuring reliable and efficient power transfer. Featuring PC Tail contact type with Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and durability even in harsh environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

