| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-225 |
516-038-520-225
| Heilind Number: | EDA516-038-520-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to seamlessly facilitate secure and efficient connections in various electronic applications. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees excellent conductivity and corrosion resistance. Featuring PC Tail contact type, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is suitable for use in diverse environments. Elevate your connectivity experience with this essential component.

