| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-226 |
516-038-520-226
| Heilind Number: | EDA516-038-520-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-226 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Rack & Panel Connector. Engineered for durability and reliability, it features PC Tail contact technology with gold over nickel plating, ensuring optimal conductivity. With an amperage rating of 8.5 A, it offers robust power transmission for various applications. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is suitable for use in diverse environments. Upgrade your board-to-board connections with this essential component, perfect for industrial and electronic systems.

