| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-235 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-235 |
516-038-520-235
| Heilind Number: | EDA516-038-520-235 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-235 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity within your systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees optimal conductivity and longevity. The PC Tail contact type allows for easy installation, while its wide operating temperature range of -40 to 125 °C ensures functionality in diverse environments. Trust in this essential component for efficient and secure electronic connections.

