| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-265 |
516-038-520-265
| Heilind Number: | EDA516-038-520-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector ensures reliable power and data transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. The PC Tail contact type offers easy installation, while its wide operating temperature range of -40 to 125 °C makes it suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.

