| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-520-266 |
516-038-520-266
| Heilind Number: | EDA516-038-520-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic setups. Engineered to handle up to 8.5 A of current, it ensures reliable power and data transmission. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, this connector guarantees optimal signal conductivity and durability. Featuring PC Tail contact type, it facilitates secure and efficient board-to-board connections. With an operating temperature range of -40 to 125 °C, it is suitable for use in diverse environmental conditions. Elevate your PCB assembly with this essential component, a must-have for any professional electronics project.

