| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-302 |
516-038-520-302
| Heilind Number: | EDA516-038-520-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. Engineered for optimal performance, this connector boasts a contact material of durable Copper Alloy with Gold over Nickel plating, ensuring reliable conductivity. The PC Tail contact type offers easy installation, while the high amperage rating of 8.5 A makes it ideal for power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Rest assured, it is fully RoHS compliant, meeting the latest standards for environmental responsibility. Elevate your PCB connectivity with this essential component.

