| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-312 |
516-038-520-312
| Heilind Number: | EDA516-038-520-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector ensures reliable power and signal transmission. With a robust construction and durable materials, it guarantees longevity even in demanding industrial environments. The gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance, while the PC Tail design allows for easy and secure PCB mounting. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Trust in its 8.5A amperage rating for efficient power transfer, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-quality connector, a must-have in any professional or DIY electronics toolkit.

