| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-321 |
516-038-520-321
| Heilind Number: | EDA516-038-520-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this Rack & Panel Connector. Designed for seamless integration, it features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity and corrosion resistance. The PC Tail contact type ensures secure and reliable connections, while the 8.5 A amperage rating makes it suitable for various power applications. With an operating temperature range of -40 to 105 °C, it is ideal for use in diverse environmental conditions. Upgrade your PCB setups with this essential component, ensuring efficient and high-performance connections.

